Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch

N
可享批量折扣
查看批量定價選項

小計(1 件)*

HK$2,059.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$2,059.90
5 +HK$1,998.08

* 參考價格

RS庫存編號:
865-638
製造零件編號:
A9XPH357W
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

500 V ac

Range

Acti9

Material

Insulated

Electrical Phase

1

Number of Poles

1

For Use With

Acti9 C40 Vigi

Standards/Approvals

IEC 61439-2

Current Rating

100A

Pitch

18mm

Number of Modules

57

Colour

White

COO (Country of Origin):
FR
The Schneider Electric Comb busbar provides a centralised connection point for multiple circuits, efficiently distributing electrical power with a Compact design suitable for various installations.

Comb busbar configuration allows for horizontal mounting

Designed for 100A rated operational current at 40 °C

Insulated with an IP20 protection degree with end-pieces

Compliance with IEC standards ensuring reliability and safety

1

25


32

57

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。