Omron Silver Alloy G4Q Busbar, 7.75 mm Pitch
- RS庫存編號:
- 111-3537
- 製造零件編號:
- PYDN-7.75-040R
- 製造商:
- Omron
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$20.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 118 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$20.40 |
* 參考價格
- RS庫存編號:
- 111-3537
- 製造零件編號:
- PYDN-7.75-040R
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Busbar | |
| Material | Silver Alloy | |
| Number of Poles | 2 | |
| For Use With | PYF-PU Terminal Block Sockets, P2RF-PU Terminal Block Sockets | |
| Standards/Approvals | RoHS | |
| Current Rating | 5A | |
| Series | G4Q | |
| Pitch | 7.75mm | |
| Colour | Red | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Busbar | ||
Material Silver Alloy | ||
Number of Poles 2 | ||
For Use With PYF-PU Terminal Block Sockets, P2RF-PU Terminal Block Sockets | ||
Standards/Approvals RoHS | ||
Current Rating 5A | ||
Series G4Q | ||
Pitch 7.75mm | ||
Colour Red | ||
- COO (Country of Origin):
- JP
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
相关链接
- Omron Silver Alloy G4Q Busbar, 7.75 mm Pitch
- Omron Silver Alloy (Contact Material) G4Q Busbar 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar, 31 mm Pitch
- Omron Silver Alloy G4Q Busbar 15.5 mm Pitch
- Omron Silver Alloy G4Q Busbar 31 mm Pitch
- Omron Busbar, 7.75 mm Pitch
- Omron G4Q Busbar 15.5 mm Pitch
- Omron G4Q Busbar 31 mm Pitch