Siemens SENTRON 5ST3 3 Phase Busbar, 230 V, 18 mm Pitch
- RS庫存編號:
- 226-0823
- 製造零件編號:
- 5ST3673-6
- 製造商:
- Siemens
小計(1 件)*
HK$189.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$189.60 |
* 參考價格
- RS庫存編號:
- 226-0823
- 製造零件編號:
- 5ST3673-6
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Rated Operational Voltage | 230 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Standards/Approvals | UKCA, CE, EAC | |
| Current Rating | 63A | |
| Series | 5ST3 | |
| Pitch | 18mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Rated Operational Voltage 230 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Standards/Approvals UKCA, CE, EAC | ||
Current Rating 63A | ||
Series 5ST3 | ||
Pitch 18mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3-phase compact busbar has pin-type terminal version. This busbar has operational rated current of 63A and voltage of 230V. It has width of 42.4mm, length of 112.2mm and height of 13.7mm.
Touch-safe
相关链接
- Siemens SENTRON 5ST3 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST3 4 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar 8.6 mm Pitch
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 2 Phase Busbar, 18 mm Pitch