ABB PS1-3-2-100 3 Phase Busbar Cover, 690 V ac
- RS庫存編號:
- 237-4850
- 製造零件編號:
- 1SAM201916R1123 PS1-3-2-100
- 製造商:
- ABB
小計(1 件)*
HK$266.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$266.20 |
* 參考價格
- RS庫存編號:
- 237-4850
- 製造零件編號:
- 1SAM201916R1123 PS1-3-2-100
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Rated Operational Voltage | 690 V ac | |
| Product Type | Busbar Cover | |
| Electrical Phase | 3 | |
| Number of Poles | 9 | |
| For Use With | MS132, MS116 | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Series | PS1-3-2-100 | |
| Current Rating | 100A | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Rated Operational Voltage 690 V ac | ||
Product Type Busbar Cover | ||
Electrical Phase 3 | ||
Number of Poles 9 | ||
For Use With MS132, MS116 | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Series PS1-3-2-100 | ||
Current Rating 100A | ||
- COO (Country of Origin):
- DE
The ABB PS1 series is the 3 phase busbar having rated operational voltage of the 690 V and the operated current is the 100 A. This busbar have fork type connection. This busbar have 9 numbers of the pole.
IP degree of protection is IP20
Ambient air temperature for operation is -25 to +70 °C
相关链接
- ABB PS1-3-1-65 3 Phase Busbar Cover, 690 V
- ABB PS1 PS1 3 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS1 3 Phase Busbar 250 V dc
- ABB PS1 PS 1 Phase Busbar, 690 V
- ABB PS1 PS1 3 Phase Busbar 250 V dc, 17.5 mm Pitch
- ABB PS1 PS1 3 Phase Busbar 250 V dc, 14 mm Pitch
- ABB Accessories MS116/MS132 PS1-4-1-100 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac