Phoenix Contact Copper CAPAROC CAPAROC Busbar Connector, 24 V dc
- RS庫存編號:
- 269-7937
- Distrelec 貨號:
- 304-34-743
- 製造零件編號:
- 1110989
- 製造商:
- Phoenix Contact
小計(1 包,共 3 件)*
HK$642.18
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 3 + | HK$214.06 | HK$642.18 |
* 參考價格
- RS庫存編號:
- 269-7937
- Distrelec 貨號:
- 304-34-743
- 製造零件編號:
- 1110989
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Busbar Connector | |
| Rated Operational Voltage | 24 V dc | |
| Material | Copper | |
| Range | CAPAROC | |
| For Use With | CAPAROC System | |
| Standards/Approvals | EN 60068-2-6, UL, EN 50178, EN 61000-6-3, EN 60068-2-27, EN 61000-6-2, EN 60068-2-78 | |
| Current Rating | 45A | |
| Series | CAPAROC | |
| Colour | Grey | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Busbar Connector | ||
Rated Operational Voltage 24 V dc | ||
Material Copper | ||
Range CAPAROC | ||
For Use With CAPAROC System | ||
Standards/Approvals EN 60068-2-6, UL, EN 50178, EN 61000-6-3, EN 60068-2-27, EN 61000-6-2, EN 60068-2-78 | ||
Current Rating 45A | ||
Series CAPAROC | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Phoenix Contact busbar for CAPAROC system with 20 slots. For installation on a DIN rail. Exceptionally easy design-in with universal busbars up to 45 A.
IP20 degree of protection
light grey color
V0 Flammability rating according to UL 94
相关链接
- Phoenix Contact Copper CAPAROC CAPAROC Busbar Connector, 24 V dc
- Phoenix Contact Copper CAPAROC CAPAROC Busbar, 24 V
- Phoenix Contact Copper CAPAROC CAPAROC CR EXT20 Busbar Connector, 24 V dc
- Phoenix Contact Copper CAPAROC Busbar, 24 V
- Phoenix Contact CAPAROC Extension Connector for use with CAPAROC Initial Busbars
- Phoenix Contact Copper NLS-CU Busbar
- Phoenix Contact Copper CLIPLINE FBS Busbar, 6.2 mm Pitch
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 10A 24V Rail