Eaton Eaton Moeller B3 3 Phase Busbar, 690 V, 55 mm Pitch
- RS庫存編號:
- 272-2293
- 製造零件編號:
- 220221 B3.0/3-PKZ4
- 製造商:
- Eaton
小計(1 件)*
HK$393.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$393.80 |
* 參考價格
- RS庫存編號:
- 272-2293
- 製造零件編號:
- 220221 B3.0/3-PKZ4
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Eaton Moeller | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | 3 Circuit Breakers | |
| Standards/Approvals | UL 508, CSA File No.: 165628, CSA-C22.2 No. 14, UL File No.: E36332, CSA Class No.: 3211-06, CSA IEC/EN 60947-4-1, UL Category Control No.: NLRV, CE | |
| Current Rating | 128A | |
| Pitch | 55mm | |
| Series | B3 | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Eaton Moeller | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With 3 Circuit Breakers | ||
Standards/Approvals UL 508, CSA File No.: 165628, CSA-C22.2 No. 14, UL File No.: E36332, CSA Class No.: 3211-06, CSA IEC/EN 60947-4-1, UL Category Control No.: NLRV, CE | ||
Current Rating 128A | ||
Pitch 55mm | ||
Series B3 | ||
Colour Black | ||
豁免
- COO (Country of Origin):
- ES
The Eaton Moeller series B3 accessory three phase busbar link that has pin type electric connection and it is suitable for four circuit breakers. It has Rated impulse withstand voltage is 6000 Vac.
Insulated
Pollution degree 3
相关链接
- Eaton Eaton Moeller B3 3 Phase Busbar, 690 V
- Eaton B3.0/4-PKZ4 B3 3 Phase Busbar, 690 V
- Eaton Eaton Moeller B3 3 Phase Busbar 64 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar, 690 V
- Eaton B3.1/4-PKZ4 B3 3 Phase Busbar, 690 V
- Eaton B3.0/3 3 Phase Busbar 45 mm Pitch
- Eaton B3.0/5 3 Phase Busbar 45 mm Pitch
- Eaton Insulated Eaton Moeller xPole Moeller 4 Phase Busbar 17.8 mm Pitch