小計(1 件)*
HK$399.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$399.70 |
* 參考價格
- RS庫存編號:
- 277-6176
- 製造零件編號:
- 568660
- 製造商:
- nVent ERIFLEX
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent ERIFLEX | |
| Product Type | Busbar | |
| Range | ERIFLEX | |
| Material | Brass | |
| For Use With | Earthing Conductors Within a Panel | |
| Standards/Approvals | IEC 61439.1 | |
| Series | EB44 | |
| Current Rating | 250A | |
| 選取全部 | ||
|---|---|---|
品牌 nVent ERIFLEX | ||
Product Type Busbar | ||
Range ERIFLEX | ||
Material Brass | ||
For Use With Earthing Conductors Within a Panel | ||
Standards/Approvals IEC 61439.1 | ||
Series EB44 | ||
Current Rating 250A | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Connecting, Earthing and Neutral Busbars are used to connect several earthing conductors within a panel and can be used in a variety of different applications including switchgear and control equipment, electrical equipment, for wind and solar power generation and in data centres.
Rigid bar
RoHS compliant
相关链接
- nVent ERIFLEX Brass ERIFLEX nVent ERIFLEX Busbar
- nVent ERIFLEX Brass ERIFLEX 56866 Busbar
- nVent ERIFLEX Brass ERIFLEX 56861 Busbar
- nVent ERIFLEX Brass ERIFLEX 56863 Busbar, 6 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 55025 Busbar Connector
- nVent ERIFLEX Copper ERIFLEX 55029 Busbar, 25 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54922 Busbar, 18 mm Pitch
- nVent ERIFLEX Copper ERIFLEX 54921 Busbar, 20 mm Pitch