小計(1 件)*
HK$22.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 108 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$22.70 |
* 參考價格
- RS庫存編號:
- 776-1538
- Distrelec 貨號:
- 301-05-951
- 製造零件編號:
- 093.16.0
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Product Type | Solid State Relay | |
| Rated Operational Voltage | 250 V | |
| Standards/Approvals | CE, cULus, cURus, CSA, EAC | |
| Series | 93 | |
| Current Rating | 6A | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Product Type Solid State Relay | ||
Rated Operational Voltage 250 V | ||
Standards/Approvals CE, cULus, cURus, CSA, EAC | ||
Series 93 | ||
Current Rating 6A | ||
Colour Black | ||
- COO (Country of Origin):
- IT
Finder 93 Series Bus Bar, 6A Current Rating, 250V Rated Operational Voltage - 093.16.0
This busbar is an essential component designed for electrical systems, offering reliable distribution of electrical current. With a rated operational voltage of 250V and a current rating of 6A, this product is suited for various applications in automation, electronics, and mechanical industries. The black colour enhances its aesthetic appeal while ensuring compatibility with different setups.
Features & Benefits
• Supports rated operational voltage up to 250V
• Robust design for efficient electrical distribution
• Current rating of 6 A for high-performance applications
• Versatile black finish offers compatibility with various designs
• Suitable for use in industrial environments
• Facilitates streamlined busbar installation
Applications
• Used in industrial electrical systems
• Suitable for electrical distribution in automation technologies
• Applied in circuit configurations requiring high current handling
• Ideal for connections in manufacturing machinery
• Employed in the assembly of control panels and switchgear
What are the advantages of using a busbar in electrical systems?
Utilising a busbar helps to streamline electrical connections, ensuring efficient current distribution while reducing the number of wires required. This can lead to a tidier installation and easier maintenance.
How does current rating affect performance in practical applications?
A current rating of 6 A indicates the maximum load the busbar can handle without overheating, making it crucial for safe and efficient operation in electrical systems.
Can this product be used in different types of industrial applications?
Yes, it is designed specifically for various industrial applications where reliable electrical distribution is necessary, such as in manufacturing, control systems, and assembly processes.
What steps should be followed for an effective busbar installation?
An effective installation requires secure mounting, correct sising, and clear separation from other electrical components to prevent short circuits and ensure optimal performance.
How does the choice of colour influence product compatibility?
The black finish of the busbar allows it to blend seamlessly with various setups, making it a versatile option for different environments and enhancing its aesthetic coherence in installations.
相关链接
- Finder 93 Solid State Relay, 250 V
- Finder 39 Solid State Interface Relay 250 V ac, 400V dc DIN Rail Screw
- Finder 93 Busbar, 250 V
- Finder 39 Solid State Interface Relay 24V ac, 240 V ac DIN Rail
- Finder 39 Solid State Interface Relay 400V DIN Rail
- Finder 39 Solid State Interface Relay 400V ac DIN Rail
- Finder 39 Solid State Interface Relay 400V DIN Rail Screw
- Finder 39 Solid State Interface Relay, Control:6.6V DIN Rail