可享批量折扣
查看批量定價選項小計(1 件)*
HK$777.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$777.80 |
| 5 + | HK$700.00 |
* 參考價格
- RS庫存編號:
- 786-5699
- 製造零件編號:
- 4 050 04
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Rated Operational Voltage | 230 V | |
| Product Type | Busbar | |
| Range | VX | |
| Electrical Phase | 1 | |
| Number of Poles | 6 | |
| For Use With | DRIVIA, Plexo³ and XL³ 125/160 Cabinets | |
| Standards/Approvals | RoHS, REACH | |
| Current Rating | 63A | |
| Pitch | 150mm | |
| Number of Modules | 39 | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Rated Operational Voltage 230 V | ||
Product Type Busbar | ||
Range VX | ||
Electrical Phase 1 | ||
Number of Poles 6 | ||
For Use With DRIVIA, Plexo³ and XL³ 125/160 Cabinets | ||
Standards/Approvals RoHS, REACH | ||
Current Rating 63A | ||
Pitch 150mm | ||
Number of Modules 39 | ||
- COO (Country of Origin):
- FR
Vertical supply busbar
Allows completely safe feeding, without tapping in, of protected single-block surge protector, Legrand top-entry / top-exit head-of-row differential switches and circuit breakers, 25, 40 and 63 A single-phase. Ideal for housing and small commercial applications, 3 - 12 kVA. For DRIVIA 13 & 18 and 150 mm Plexo3 XL3 enclosures.
相关链接
- Legrand VX VX 1 Phase Busbar 150 mm Pitch
- Legrand VX VX 1 Phase Busbar 125 mm Pitch
- Legrand VX³ VX³ 3 Phase Busbar 150 mm Pitch
- Legrand VX³ 3 Phase Busbar 150 mm Pitch
- Legrand HX 1 Phase Busbar 17.7 mm Pitch
- Legrand 1 Phase Busbar, 17.7 mm Pitch
- Siemens SENTRON 1 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch