Ansmann A10 Button Battery, 1.45 V, 5.8 mm Diameter, 6 Pack

小計(1 件)*

HK$50.49

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$50.49

* 參考價格

RS庫存編號:
325-741
Distrelec 貨號:
300-33-753
製造零件編號:
5013223-520
製造商:
Ansmann
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ansmann

Product Type

Button Battery

Battery Size

A10

Chemistry

Zinc Air

Nominal Voltage

1.45V

Battery Capacity

100mAh

Diameter

5.8mm

Number of Batteries

6

Height

3.6mm

Weight

300mg

Standards/Approvals

No

豁免

COO (Country of Origin):
GB
The Ansmann Hearing aid batteries type 10 / PR70 feature modern zinc-air high-performance technology (1.4V), making them an ideal energy source for all analog and digital hearing aids, as well as the latest digital devices. With long operating time, high capacity, and optimal reliability, these button cells ensure excellent performance. They also offer a long shelf life and a great price-performance ratio.

Durability 4 years

Color silver

Packaging blister packs

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。