Energizer SR69 Button Battery, 1.55 V, 9.5 mm Diameter
- RS庫存編號:
- 683-362
- 製造零件編號:
- 7638900253016
- 製造商:
- Energizer
小計(1 包,共 10 件)*
HK$131.50
訂單超過 HK$250.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$131.50 | HK$13.15 |
* 參考價格
- RS庫存編號:
- 683-362
- 製造零件編號:
- 7638900253016
- 製造商:
- Energizer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Energizer | |
| Product Type | Button Battery | |
| Battery Size | SR69 | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 34mAh | |
| Diameter | 9.5mm | |
| Termination Type | Flat Contact | |
| Weight | 700mg | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Series | 371/370 | |
| IEC Code | SR69 | |
| 選取全部 | ||
|---|---|---|
品牌 Energizer | ||
Product Type Button Battery | ||
Battery Size SR69 | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 34mAh | ||
Diameter 9.5mm | ||
Termination Type Flat Contact | ||
Weight 700mg | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Series 371/370 | ||
IEC Code SR69 | ||
豁免
- COO (Country of Origin):
- JP
Energizer 371/370 Series Button Battery, 9.5mm Diameter, 1.55V Nominal Voltage - 7638900253016
This button battery is a Compact silver oxide cell designed to supply low continuous voltage for small electronic devices. It operates at 1.55V nominal and is intended for applications requiring steady low-drain power with occasional higher Pulse demands, offering consistent output across normal ambient temperatures.
Features and Benefits:
• 34mAh capacity provides extended low-drain service life
• 10-20Ω impedance ensures stable voltage under load
• 0.7g mass reduces added weight in portable devices
• Gel anode chemistry supports predictable discharge behaviour
• 1.2V load cut‑off prevents excessive depletion during use
• 10-20Ω impedance ensures stable voltage under load
• 0.7g mass reduces added weight in portable devices
• Gel anode chemistry supports predictable discharge behaviour
• 1.2V load cut‑off prevents excessive depletion during use
Applications
• Suitable for wrist-instrument timing mechanisms
• Used with Compact medical monitoring sensors
• Ideal for remote controls with infrequent transmissions
• Can be used for memory back-up in small electronics
• Suitable for low-power LED indicators and sensors
• Used with Compact medical monitoring sensors
• Ideal for remote controls with infrequent transmissions
• Can be used for memory back-up in small electronics
• Suitable for low-power LED indicators and sensors
How was capacity measured for typical ratings?
Capacity was determined under a continuous 33kΩ drain at 21°C to a 1.5V cut‑off.
What electrical behaviour should be expected during pulses?
The cell is intended for continuous low drains with the capability to deliver higher pulses on demand due to its internal impedance range.
What temperature effects influence service life?
Service performance varies with temperature, relative service changes are charted across −20°C to 40°C indicating reduced capacity at lower temperatures.
What is the voltage threshold to consider the cell depleted?
Practical load cut‑off for service assessment is specified at 1.2V for typical discharge scenarios.
相关链接
- RS PRO SR69 Button Battery 9.5 mm Diameter, 5 Pack
- Energizer SR57 Button Battery 9.5 mm Diameter
- Energizer SR936 Button Battery 9.5 mm Diameter
- Energizer Button Battery 7.9 mm Diameter
- Energizer SR44 Button Battery 11.6 mm Diameter
- Energizer SR60 Button Battery 6.8 mm Diameter
- Energizer SR41 Button Battery 7.9 mm Diameter
- Energizer 337 Button Battery 4.8 mm Diameter