Varta SR48 Button Battery, 1.55 V, 7.9 mm Diameter
- RS庫存編號:
- 188-1988
- 製造零件編號:
- 20393903501
- 製造商:
- Varta
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 500 件)*
HK$4,361.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2,500 件從 2027年3月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 500 + | HK$8.723 | HK$4,361.50 |
* 參考價格
- RS庫存編號:
- 188-1988
- 製造零件編號:
- 20393903501
- 製造商:
- Varta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Varta | |
| Product Type | Button Battery | |
| Battery Size | SR48 | |
| Chemistry | Zinc, Silver Oxide, KOH Electrolyte | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 77mAh | |
| Diameter | 7.9mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Height | 5.4mm | |
| Weight | 1.02g | |
| IEC Code | SR754W (SR48) | |
| Series | V MF | |
| 選取全部 | ||
|---|---|---|
品牌 Varta | ||
Product Type Button Battery | ||
Battery Size SR48 | ||
Chemistry Zinc, Silver Oxide, KOH Electrolyte | ||
Nominal Voltage 1.55V | ||
Battery Capacity 77mAh | ||
Diameter 7.9mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Height 5.4mm | ||
Weight 1.02g | ||
IEC Code SR754W (SR48) | ||
Series V MF | ||
- COO (Country of Origin):
- CH
Highest leakage resistance
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
相关链接
- Varta SR48 Button Battery 7.9 mm Diameter
- RS PRO SR48 Button Battery 7.9 mm Diameter, 5 Pack
- Varta SR41 Button Battery 7.9 mm Diameter
- Varta SR58 Button Battery 7.9 mm Diameter
- Energizer Button Battery 7.9 mm Diameter
- Varta SR65 Button Battery 6.8 mm Diameter
- Varta SR54 Button Battery 11.6 mm Diameter
- Varta SR57 Button Battery 9.5 mm Diameter