小計(1 件)*
HK$82.00
訂單超過 HK$250.00 免費送貨
有庫存
- 27 件準備從其他地點送貨
- 加上 100 件從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$82.00 |
* 參考價格
- RS庫存編號:
- 221-1622
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Button Battery | |
| Battery Size | ER32L65 | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 1Ah | |
| Diameter | 32.9mm | |
| Number of Batteries | 1 | |
| Termination Type | PCB | |
| Weight | 19g | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| IEC Code | Er32L65 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Button Battery | ||
Battery Size ER32L65 | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 1Ah | ||
Diameter 32.9mm | ||
Number of Batteries 1 | ||
Termination Type PCB | ||
Weight 19g | ||
Standards/Approvals No | ||
Series RS PRO | ||
IEC Code Er32L65 | ||
RS PRO 3.6V Lithium Manganese Dioxide Button Battery, ER32L65
Introducing the RS PRO Lithium Manganese Dioxide Button Battery, ideal for use in electronic devices that require a small, compact source of power. This non-rechargeable RS PRO battery provides a reliable battery solution for specialist applications by offering a high-performance rate and long-lasting operational and storage life. It offers a wide operating temperature range, with excellent resistance to wet environments, making these batteries suitable for both indoor and outdoor use. A versatile battery that can be used across a wide of range applications, this RS PRO battery offers a long-lasting and reliable solution at a great price.
Features and Benefits:
Applications:
Lithium manganese dioxide batteries are types of batteries that are generally used in electronic devices that need a powerful, but compact source of power. They are great batteries that offer high capacity and energy density while maintaining a long operational life. In addition to this, these types of batteries generally offer a long shelf life too when not in use with a slow self-discharge rate, making them ideal for use in electronic devices, even when the devices are not in use. These batteries are most commonly used for applications like:
Are lithium manganese dioxide batteries harmful?
These batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that could cause potential skin, eye and respiratory irritations. To reduce the risk of this type of leak happening, batteries of different manufacturer types and different chemistries should not be mixed. In addition to this, it is also recommended to replace all batteries at the same time to reduce this risk even more.
How should lithium manganese dioxide batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Guidance:
Safety Advice:
相关链接
- RS PRO LIR2032 Button Battery 20 mm Diameter
- RS PRO ER2450 Button Battery 24.5 mm Diameter
- RS PRO 3.6 V Lithium Button Rechargeable Battery
- Tadiran CR2450 Button Battery 24 mm Diameter
- Tadiran SL889 Button Battery 33 mm Diameter
- Tadiran Lithium Thionyl Chloride 3.6 V Battery 32.9 mm
- RS PRO 3.6 V Lithium Button Rechargeable Battery, 120 mAh
- RS PRO 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 160 mAh