Energizer CR2032 Coin Battery, 3 V, 20 mm Diameter, 12 Pack

小計(1 包,共 12 件)*

HK$114.30

Add to Basket
選擇或輸入數量
有庫存
  • 228 件準備發貨
  • 加上 19,500 件準備從其他倉庫發貨
  • 加上 19,440 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
12 +HK$9.525HK$114.30

* 參考價格

RS庫存編號:
276-2681
Distrelec 貨號:
304-29-192
製造零件編號:
7638900453850
製造商:
Energizer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Energizer

Battery Size

CR2032

Product Type

Coin Battery

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

235mAh

Diameter

20mm

Number of Batteries

12

NEDA Code

5004LC

Termination Type

Flat

Height

3.2mm

Weight

3g

Series

CR

IEC Code

CR2032

豁免

Energizer Series CR Coin Battery, 20mm Diameter, 3V Nominal Voltage - 7638900453850


This coin cell provides a Compact primary power source for small electronic devices, offering a nominal voltage of 3V and utilising a lithium manganese dioxide chemistry to deliver consistent output over its service life.

Features and Benefits:


• 235mAh capacity delivers sustained energy for low‑drain electronics
• Flat termination ensures flush mounting and stable contact
• 3g mass minimises added weight in portable devices
• 3.2mm height allows slim‑profile installation
• 20mm diameter supports common coin‑cell holders

Applications


• Suitable for key fobs requiring low continuous drain
• Used with small medical monitoring devices
• Ideal for wrist devices and wearable sensors
• Can be used for memory backup in consumer electronics
• Used for remote controls and small LED indicators

How many cells are provided in a typical pack for multiple‑device maintenance?


The pack contains 12 individual cells for inventory or replacement needs.

What chemical system is used and how does it affect shelf stability?


The cell uses a lithium manganese dioxide chemistry, which offers low self‑discharge and a stable nominal voltage during storage.

What termination style should device contacts accommodate?


The cells use a flat termination, so contact surfaces should be flat and spring‑loaded where possible.

What physical characteristics determine holder compatibility?


The cell’s 20mm diameter and 3.2mm height must match the circular holder dimensions and retention features.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。