小計(1 件)*
HK$9.90
訂單超過 HK$250.00 免費送貨
有庫存
- 1,604 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9.90 |
* 參考價格
- RS庫存編號:
- 284-1830
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Button Battery | |
| Battery Size | CR2032 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 240mAh | |
| Diameter | 20mm | |
| Termination Type | Solder Lug | |
| Weight | 3.1g | |
| Standards/Approvals | UL UN38.3 RoHS, CE UKCA | |
| Height | 3.2mm | |
| IEC Code | CR2032 | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Button Battery | ||
Battery Size CR2032 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 240mAh | ||
Diameter 20mm | ||
Termination Type Solder Lug | ||
Weight 3.1g | ||
Standards/Approvals UL UN38.3 RoHS, CE UKCA | ||
Height 3.2mm | ||
IEC Code CR2032 | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO CR Button Battery – 3V, 240 mAh
Unleash the power of the all-new RS PRO Button Batteries. Engineered for excellence, these 3 V batteries deliver unmatched reliability and long-lasting performance for all your small electronic devices. Whether powering your essential gadgets, keeping your wearables running, or ensuring your medical devices are always ready, RS PRO Button Batteries are your ultimate energy solution.
Why Would You Choose This Battery Series?
RS PRO CR series lithium manganese dioxide coin button batteries provide a dependable and consistent power source in a compact design. These non-rechargeable Lithium batteries are perfect for small electronic devices like cameras and watches, offering a longer lifespan than Alkaline alternatives. With the ability to maintain its charge over extended periods, both in use and during storage, this battery stands out for its low self-discharge rate, high energy density, and consistently stable voltage.
Features and Benefits
Applications
相关链接
- RS PRO CR2032 Button Battery 20 mm Diameter, 5 Pack
- Varta CR2032 Button Battery 20 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Ansmann CR2032 Button Battery 20 mm Diameter
- Duracell Procell CR2032 Button Battery 20 mm Diameter, 5 Pack
- Energizer CR2032 Button Battery 17 mm Diameter
- Murata CR2032 Coin Battery 20 mm Diameter
- Gp Batteries CR2032 Coin Battery 20 mm Diameter, 4 Pack