Radiodetection 10/GENNY4EN Cable Avoidance Tool 4m 4 off D type cells

小計(1 件)*

HK$9,793.30

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$9,793.30

* 參考價格

RS庫存編號:
533-863
製造零件編號:
10/GENNY4EN
製造商:
Radiodetection
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Radiodetection

Product Type

Cable Avoidance Tool

Cable Detection Depth

4m

Depth Accuracy

10 %

Location Accuracy

5 %

Depth Indicator

Yes

Measurement Mode

Direct Connection Mode

Battery Life

40h

Battery Type

Alkaline or NiMH

Power Source

4 off D type cells

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

20cm

Length

27.5in

Standards/Approvals

FCC, EN 61326-1:2013, EN 301 489-17 (V2.2.1), EN 300 330-2 (V1.5.1), ISO 9001:2008, Radio Equipment 2014/53/Eu, WEEE, RoHS Directive:2011/65/EU, IC, RoHS, EN 60950-1:2006+A2:2013, EN 60950-22:2006, EN 301 489-3 (V1.6.1)

Width

17 cm

Weight

2.75kg

COO (Country of Origin):
GB
The Radiodetection Genny4 Transmitter is a multi-function signal generator designed to complement Radiodetection’s C.A.T4 range for cable and pipe tracing. It facilitates precise utility location with selectable Standard or Boost output levels. It is supplied with tool tray to include direct connection lead, earth stake and neodymium magnet.

LED Indicator

IP54 protection

RoHS and WEEE compliant