Leica 850278 Cable Detection Tool 50m Battery

小計(1 件)*

HK$8,021.76

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2026年4月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,021.76

* 參考價格

RS庫存編號:
230-5094
製造零件編號:
850278
製造商:
Leica
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Leica

Product Type

Cable Detection Tool

Cable Detection Depth

50m

Depth Accuracy

±10 %

Measurement Mode

Genny

Battery Type

Alkaline

Minimum Operating Temperature

-20°C

Power Source

Battery

Maximum Operating Temperature

50°C

Length

85mm

Width

250 mm

Weight

5.3kg

Standards/Approvals

RoHS

Height

760mm

COO (Country of Origin):
GB
The Leica trace rod used with the DD locators and DA signal transmitter to trace the route of non metallic drains, ducts or pipe.

Features and benefits


50m Flexible Trace Wire

8mm Mini Sonde attached

Use line mode

Use in sonde tip detection mode

Lightweight durable frame

1 Yr Warranty

Applications


TRACE RODS Used with the DD Locators and DA Signal Transmitter to trace the route of non metallic drains, ducts or pipe

What other Products are available in this Leica range?


Midi Sonde Drain Tracer 8 / 33 kHz

Maxi Sonde Drain Tracer 8 / 33 kHz

Approvals/Certification


Network Rail Approved - UK