Leica 850282 Cable Avoidance Tool Battery

小計(1 件)*

HK$2,010.32

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$2,010.32

* 參考價格

RS庫存編號:
230-5096
製造零件編號:
850282
製造商:
Leica
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Leica

Product Type

Cable Avoidance Tool

Depth Accuracy

±10 %

Measurement Mode

Genny

Battery Life

15h

Battery Type

Alkaline

Minimum Operating Temperature

-20°C

Power Source

Battery

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Length

85mm

Height

760mm

Width

250 mm

Weight

350g

COO (Country of Origin):
GB
The Property connection plug is used to transfer signal frequency from a transmitter DA220 / DA230 onto a LIVE domestic plug socket.

Features and benefits


Direct connection to mains electrical circuit

Turn sock ON if it has a dead switch

Plug unit in DA220 or DA230 transmitter

UK - Three Pin Plug adapter

1 Yr Warranty

Applications


Transfer signal frequecy from a Transmitter DA220 / DA230 onto a LIVE Domestic plug socket

What other Products are available in this Leica range?


100mm Signal Clamp

Approvals/Certification


Network Rail Approved - UK