Leica DD120 Cable Detection Tool 3m Battery
- RS庫存編號:
- 230-5100
- 製造零件編號:
- DD120
- 製造商:
- Leica
小計(1 件)*
HK$9,661.24
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$9,661.24 |
* 參考價格
- RS庫存編號:
- 230-5100
- 製造零件編號:
- DD120
- 製造商:
- Leica
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Leica | |
| Product Type | Cable Detection Tool | |
| Cable Detection Depth | 3m | |
| Depth Accuracy | 10 % | |
| Depth Indicator | Yes | |
| Measurement Mode | Radio Mode, Power, Genny | |
| Battery Life | 15h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 250 mm | |
| Height | 30in | |
| Length | 85mm | |
| Weight | 2.7kg | |
| Standards/Approvals | Environmental Standard IP54 | |
| 選取全部 | ||
|---|---|---|
品牌 Leica | ||
Product Type Cable Detection Tool | ||
Cable Detection Depth 3m | ||
Depth Accuracy 10 % | ||
Depth Indicator Yes | ||
Measurement Mode Radio Mode, Power, Genny | ||
Battery Life 15h | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 250 mm | ||
Height 30in | ||
Length 85mm | ||
Weight 2.7kg | ||
Standards/Approvals Environmental Standard IP54 | ||
- COO (Country of Origin):
- GB
The Leica cable locator used for buried under ground cable avoidance & utility detector.
Features and benefits
Automatic Sensitivity Controls
Unit DEFAULTS switches on in Power Mode
Health Check Extended Self Test Feature
Hazard shallow Live Cable Alarm 0 - 0.3m
Digital Signal Strength Indicator
Depth Measuring with Genny & Sonde
Screen Back-Light in poor light conditions
Battery Life Indicator
Digital LCD Screen
IP54 Waterproof
50Hz Model
1 Yr Warranty
Applications
Burried Under Ground Cable Avoidance & Utility Detector
Supplied with/Kit contains:
6 x 'AA' Batteries and user manual
What other Products are available in this Leica range?
DD130 / DD220 Smart Locator / DD230 Smart Locator
Approvals/Certification
Network Rail Approved - UK