RS PRO 3 m Yellow, Black Cable Cover in Rubber, 30 mm ID
- RS庫存編號:
- 365-9683
- 製造零件編號:
- 26101116
- 製造商:
- RS PRO
享受批量購買折扣
額外添加15件可節省HK$301.50
查看批量定價選項小計(1 卷,共 1 件)*
HK$503.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備發貨
- 加上 59 件準備從其他倉庫發貨
- 加上 36 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 節省 |
|---|---|---|
| 1 - 14 | HK$503.10 | - |
| 15 - 49 | HK$483.00 | HK$301.50 |
| 50 + | HK$462.90 | HK$2,010.00 |
* 參考價格
- RS庫存編號:
- 365-9683
- 製造零件編號:
- 26101116
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 30mm | |
| Length | 3m | |
| Sub Type | Cable Protector | |
| Width | 83mm | |
| Colour | Yellow, Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | Warning | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 30mm | ||
Length 3m | ||
Sub Type Cable Protector | ||
Width 83mm | ||
Colour Yellow, Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series Warning | ||
豁免
- COO (Country of Origin):
- GB



The RS PRO Cable Protector of Snap Fit series are designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Standards
BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V; ISO 9002