Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 19mm Min, 23mm Max, IP68
- RS庫存編號:
- 220-6301
- 製造零件編號:
- A1080 29 230
- 製造商:
- Agro
當前暫無庫存,可於2024/4/30發貨,3 工作日送達。
已增加
單價 个
HK$542.86
單位 | Per unit |
1 - 4 | HK$542.86 |
5 - 9 | HK$521.16 |
10 + | HK$499.44 |
- RS庫存編號:
- 220-6301
- 製造零件編號:
- A1080 29 230
- 製造商:
- Agro
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Agro Cable glands for Screened Cables
The Agro cable glands are designed as electromagnetic protection for screened cables.
Magnetic fields, electrical impulses and all interference voltage are directed to the earthing ring by the braid (in accordance with DIN 89345), and subsequently to the threaded connector.
Features and Benefits
Easy installation
Thread size = PG16 to PG36
Tear and immersion resistant.
Nickel plated brass
IP68
Short connection thread PG
One piece sealing insert
Very good shield contact via the contact sleeve with shielding braid ending in the cable gland
規格
Attribute | Value |
---|---|
Thread Size | PG29 |
Maximum Cable Diameter | 23mm |
Minimum Cable Diameter | 19mm |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | Progress MS EMC Rapid |
IP Rating | IP68 |
Locknut Included | No |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +100 °C |