Essentra DG Black Polyvinyl Chloride 16 mm Cable Grommet for 11 mm Cable Dia. for 11 mm Cable Dia. DG-19426
- RS庫存編號:
- 401-945
- 製造零件編號:
- DG-19426
- 製造商:
- Essentra
可享批量折扣
查看批量定價選項小計(1 包,共 50 件)*
HK$187.90
訂單超過 HK$250.00 免費送貨
有庫存
- 3,350 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 - 700 | HK$3.758 | HK$187.90 |
| 750 - 2450 | HK$3.684 | HK$184.20 |
| 2500 + | HK$3.608 | HK$180.40 |
* 參考價格
- RS庫存編號:
- 401-945
- 製造零件編號:
- DG-19426
- 製造商:
- Essentra
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Essentra | |
| Minimum Panel Thickness | 1.5mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 16mm | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 11mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 11mm | |
| Series | DG | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Essentra | ||
Minimum Panel Thickness 1.5mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 16mm | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 11mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 11mm | ||
Series DG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
DG Feedthrough Bushing
Membrane buffers to mechanically protect cables on sharp-edged housing exits.
Caution
11 mm
相关链接
- Essentra DG Black Polyvinyl Chloride 19 mm Cable Grommet for 15.5 mm Cable Dia. DG-10134
- Essentra DG Black Polyvinyl Chloride 20 mm Cable Grommet for 15.5 mm Cable Dia. DG-10187
- Essentra DG Black Polyvinyl Chloride 19 mm Cable Grommet for 15.9 mm Cable Dia. DG-15512
- Essentra DG Black Polyvinyl Chloride 16 mm Cable Grommet for 12.5 mm Cable Dia. DG-19427
- Essentra DG Black Polyvinyl Chloride 25.5 mm Cable Grommet for 19 mm Cable Dia. DG-10806
- SES Sterling DG Black Polyvinyl Chloride 18 mm Cable Grommet for 11 mm Cable Dia. for 11 mm Cable Dia. 01330352010
- SES Sterling DG Black Polychloroprene 18.5 mm Cable Grommet for 11 mm Cable Dia. for 1 mm Cable Dia. 02580352010
- SES Sterling DG Black Polychloroprene 20.5 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580353010