SES Sterling DM Black Polyamide 6 16 mm Cable Grommet for 5 mm Cable Dia. 1310021010
- RS庫存編號:
- 175-7583
- 製造零件編號:
- 1310021010
- 製造商:
- SES Sterling
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省HK$53.50
查看批量定價選項小計(1 袋,共 100 件)*
HK$192.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 12 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$192.10 | HK$1.921 | - |
| 5 - 9 | HK$181.40 | HK$1.814 | HK$53.50 |
| 10 + | HK$176.90 | HK$1.769 | HK$152.00 |
* 參考價格
- RS庫存編號:
- 175-7583
- 製造零件編號:
- 1310021010
- 製造商:
- SES Sterling
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 16mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Minimum Cable Diameter | 5mm | |
| Maximum Operating Temperature | 70°C | |
| Series | DM | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 16mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Minimum Cable Diameter 5mm | ||
Maximum Operating Temperature 70°C | ||
Series DM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Strain Relief Cable Bushes
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012
相关链接
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 10 mm Cable Dia. for 8.1 mm Cable Dia. 1310003010
- SES Sterling DM Black Polyamide 6 22.5 mm Cable Grommet for 12.5 mm Cable Dia. for 10.1 mm Cable Dia. 1310004010
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 1310032010
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 6.5 mm Cable Dia. for 5 mm Cable Dia. 1310001010
- SES Sterling DM Black Polyamide 6 16 mm Cable Grommet for 8 mm Cable Dia. for 6.6 mm Cable Dia. 1310020010
- SES Sterling DM Black Polyamide 6 9.5 mm Cable Grommet for 4.5 mm Cable Dia. for 3 mm Cable Dia. 1310012010
- SES Sterling DM Black Polyamide 6 13 mm Cable Grommet for 7.5 mm Cable Dia. for 6.5 mm Cable Dia. 1310010010
- SES Sterling, DM-SES Series Cable Grommet For Use With D-Sub Connector