HellermannTyton HV Grey PVC 25 mm Cable Grommet for 17 mm Cable Dia. 633-06068 HV1606-PVC-FR-GY

享受批量購買折扣

額外添加5件可節省4%

查看批量定價選項

小計(1 袋,共 100 件)*

HK$520.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 10 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 4HK$520.80HK$5.208-
5 - 9HK$499.90HK$4.9994%
10 +HK$479.20HK$4.7927%

* 參考價格

RS庫存編號:
187-9374
製造零件編號:
633-06068 HV1606-PVC-FR-GY
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

25mm

Material

PVC

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Cable Diameter

17mm

Series

HV

Standards/Approvals

No

COO (Country of Origin):
DE

HV Series Feedthrough Grommets


The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.

There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。