可享批量折扣
查看批量定價選項小計(1 件)*
HK$209.17
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$209.17 |
| 10 + | HK$192.43 |
* 參考價格
- RS庫存編號:
- 434-586
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Cable Joint | |
| Series | RS PRO | |
| Kit Type | Straight | |
| Standards/Approvals | ATEX / IECEx 99 | |
| Material | Cross Linked Polyethylene | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Cable Joint | ||
Series RS PRO | ||
Kit Type Straight | ||
Standards/Approvals ATEX / IECEx 99 | ||
Material Cross Linked Polyethylene | ||
豁免
- COO (Country of Origin):
- PL
RS PRO Low Voltage Heat-Shrink Straight Halogen Free Cable Joint, 4-Core, 300 mm²
RS PRO offers a reliable solution for connecting universal unarmoured plastic cables with its low voltage heat-shrink straight halogen-free cable joint. Designed for 4-core cables, this product ensures excellent corrosion protection and superior abrasion and weathering resistance, making it ideal for various industrial applications.
Features and Benefits
Low Voltage Heat-Shrink: Provides a secure and durable connection for low voltage applications
Halogen Free: Enhances safety by reducing toxic emissions in case of fire
Designed for 4-Core Cable: Specifically tailored for 4-core cables, ensuring compatibility and ease of installation
Simple and Easy to Use: Facilitates quick and straightforward installation, saving time and effort
Good Corrosion Protection Properties: Extends the lifespan of the joint by preventing corrosion
Excellent Abrasion and Weathering Resistance: Maintains performance in harsh environmental conditions
High-Quality Thermoplastic Adhesive: Ensures a strong and reliable seal
Applications
Electrical installations
Industrial environments
Construction sites
Additional Information
Manufactured from PVC, PE, and VPE materials
Suitable for 0.6/1kV polymer insulated cables of type N(A)YY, N(A)XY, Y(A)KY, Y(A)KXS
Complies with relevant safety and performance standards for cable joints
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V