HellermannTyton 435 Cable Joint Branch Connector Block
- RS庫存編號:
- 181-3153
- 製造零件編號:
- 435-01656 Relilight V41.5P1-PA66V0/SI-BK
- 製造商:
- HellermannTyton
小計(1 件)*
HK$174.00
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$174.00 |
* 參考價格
- RS庫存編號:
- 181-3153
- 製造零件編號:
- 435-01656 Relilight V41.5P1-PA66V0/SI-BK
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Cable Joint | |
| Kit Contents | Connector Block | |
| Series | 435 | |
| Kit Type | Branch | |
| Standards/Approvals | EN ISO 2719, HF, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Cable Joint | ||
Kit Contents Connector Block | ||
Series 435 | ||
Kit Type Branch | ||
Standards/Approvals EN ISO 2719, HF, RoHS | ||
- COO (Country of Origin):
- IT
HellermannTyton Cable Joint
The HellermannTyton relilight gel cable joints designed for light installations, such as LED lighting. This can be used for low-voltage electrical networks as straight through or as branch joints. The size of the connector block is 4 x 0.5mm² up to 4 x 1.5mm². It is suitable for joining polymeric cables and wires made of PVC, XPLE, PE, EPR and similar material. The moulding shells are made of flame retardant PA 66. The silicone-based RELICON gel in the cable joints provides insulation, sealing and mechanical protection.
Features and Benefits
• Easy to install
• Good insulating properties through the use of RELICON gel
• Non-toxic gel
• Reduced workload
• Re-openable
• Resistant to ageing and weather
• Resistant to temperature range between -30°C and 130°C
• Unlimited storage life
• UV-resistant for lighting technology
Applications
• Branch Joint
• Outdoor light installations
• Outdoor/indoor and wiring ducts
• Submerged
• Underground
Certifications
• ELV compliant
• EN60998-2-1:2004
• IP68 rating
• UL94 V-0
相关链接
- HellermannTyton 435 Cable Joint Branch Connector Block
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Connector Block 3 X 1.5 mm² To 3 X 6 mm² Gel Shell Filled
- HellermannTyton Cable Joint Branch Standard LV Resin Cable Joint
- HellermannTyton Relicon Cable Joint Gel Branch Moulding Shells Filled with Relicon Gel Installation Instructions
- HellermannTyton Relicon Cable Joint Kit Branch
- HellermannTyton Relicon Cable Joint Gel Branch Allen Key Cable Ties, Gel Shell Filled With
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Installation Instructions Moulding Shells Filled
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Moulding Shells Filled With RELICON Gel