Knipex Spare Blade, 185mm Overall, 50 mm Blade Stainless Steel

小計(1 件)*

HK$134.40

Add to Basket
選擇或輸入數量
有庫存
  • 85 件準備從其他地點送貨
  • 加上 44 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$134.40

* 參考價格

RS庫存編號:
727-6756
製造零件編號:
98 56 09
製造商:
Knipex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Knipex

VDE/1000V Approved

No

Product Type

Spare Blade

Blade Length

50mm

Overall Length

185mm

Handle Type

Insulated, Ergonomic

Blade Material

Stainless Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
IT

KNIPEX 98 56 09 Spare blade for 98 56


98 56 09 Spare blade for 98 56 Straight blade with special sharpening

replaceable. With hinged blade guard, integrated in the handle, captive. Back of the blade plastic coated to avoid short circuits. Handles with anti-slip protection.

Technical attributes


Straight Blade With Special Sharpening
Replaceable
With Hinged Blade Guard, Integrated In The Handle, Captive
Back Of The Blade Plastic Coated To Avoid Short Circuits
Handles With Anti-Slip Protection

Warning

You must be over the age of 18 to purchase this product

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。