ITL Insulated Tools Ltd Cable Knife VDE/1000V Approved, 175mm Overall, 65 mm Blade Hardened Steel

小計(1 件)*

HK$452.40

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$452.40

* 參考價格

RS庫存編號:
911-1156
製造商:
ITL Insulated Tools Ltd
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ITL Insulated Tools Ltd

Product Type

Cable Knife

VDE/1000V Approved

Yes

Blade Length

65mm

Overall Length

175mm

Blade Material

Hardened Steel

Standards/Approvals

IEC 60900

豁免

COO (Country of Origin):
GB

RS Insulated Cable Jointers Coring Knife


Our Insulated Cable Coring Knife is designed to protect you from up to 1000 V.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.

The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:


Each tool is injection moulded

Nylon 11 insulation

IEC 60900:2004 specification

Warning

You must be over the age of 18 to purchase this product

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。