RS PRO Cable Lacing Cord Yellow Nylon, Polyvinyl Chloride Coated 1mm x 500 m
- RS庫存編號:
- 665-320
- 製造商:
- RS PRO
小計(1 卷,共 500 米)*
HK$872.17
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$872.17 | HK$1.744 |
* 參考價格
- RS庫存編號:
- 665-320
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Length | 500m | |
| Product Type | Cable Lacing Cord | |
| Width | 1mm | |
| Tensile Strength | 9.97kg | |
| Colour | Yellow | |
| Material | Nylon, Polyvinyl Chloride Coated | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Length 500m | ||
Product Type Cable Lacing Cord | ||
Width 1mm | ||
Tensile Strength 9.97kg | ||
Colour Yellow | ||
Material Nylon, Polyvinyl Chloride Coated | ||
Standards/Approvals No | ||
The RS Pro High-quality lacing rope made from durable nylon with a PVC coating is ideal for professional cable management. This lacing cord is strong enough to support traditional lacing techniques like square lashing and clove hitch, ensuring secure and reliable cable organization. It is commonly used in telecommunication applications, where it helps create both aesthetically pleasing and clean, functional installations, keeping cables neat and organized for optimal performance.
PVC Coated Lacing Cord
500M designed for the lacing of cable forms
Nylon core ensures high tensile strength
Wide temperature range
PVC sheath acts as a cushion preventing the cord from cutting into the cable insulation
Includes a maximum limit on tensile strength to prevent excessive tension in lacing
相关链接
- RS PRO Cable Lacing Cord Black Polyvinyl Chloride Coated, Nylon 1mm x 500 m
- RS PRO Cable Lacing Cord Orange Polyvinyl Chloride Coated, Nylon 1mm x 500 m
- RS PRO Cable Lacing Cord Black Polyvinyl Chloride Coated, Nylon 0.71mm x 500 m
- Alpha Wire Cable Lacing Cord Black Nylon 0.06in x 500 yd
- Alpha Wire Cable Lacing Cord Black Nylon 0.085in
- Alpha Wire Cable Lacing Cord White Nylon 0.06in
- Alpha Wire Cable Lacing Cord White Nylon 0.085in
- RS PRO Lacing Cord Black Nylon 0.71mm x 25 m