Alpha Wire Cable Lacing Cord Black Nylon 0.085in
- RS庫存編號:
- 278-0043
- 製造零件編號:
- 805036B BK032
- 製造商:
- Alpha Wire
小計(1 件)*
HK$954.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 30 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$954.50 |
* 參考價格
- RS庫存編號:
- 278-0043
- 製造零件編號:
- 805036B BK032
- 製造商:
- Alpha Wire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alpha Wire | |
| Product Type | Cable Lacing Cord | |
| Width | 0.085in | |
| Tensile Strength | 50lb | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), California Proposition 65, EU Directive 2011/65/EU (RoHS2) | |
| Series | FIT Wire Management | |
| 選取全部 | ||
|---|---|---|
品牌 Alpha Wire | ||
Product Type Cable Lacing Cord | ||
Width 0.085in | ||
Tensile Strength 50lb | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals REACH Regulation (EC 1907/2006), California Proposition 65, EU Directive 2011/65/EU (RoHS2) | ||
Series FIT Wire Management | ||
豁免
The Alpha Wire cable lacing is made from nylon with high tenacity. A great, economical way to easily bundle wire and cable. It is available in many different military grade finishes and colors.
Elongation 40 percent maximum
Temperature range -55 degree celsius to 121 degree celsius
相关链接
- Alpha Wire Cable Lacing Cord Black Polyester 0.085in x 150 ft
- Alpha Wire Cable Lacing Cord White Nylon 0.085in
- Alpha Wire Cable Lacing Cord Black Nylon 0.06in x 500 yd
- Alpha Wire Cable Lacing Cord White Nylon 0.06in
- Alpha Wire Cable Lacing Cord White, Black Nylon x 457 m
- Alpha Wire Cable Lacing Cord Black Nylon 0.06in x 457 m
- Alpha Wire Cable Lacing Cord White Nylon 2.16mm x 45.72 m
- Alpha Wire Cable Lacing Cord White Nylon 0.06in x 457.2 m