Alpha Wire Cable Lacing Cord White, Black Nylon x 457 m
- RS庫存編號:
- 277-8317
- 製造零件編號:
- LC136 BK088
- 製造商:
- Alpha Wire
小計(1 卷,共 457 件)*
HK$512.10
訂單超過 HK$250.00 免費送貨
有庫存
- 72 件準備從其他地點送貨
- 加上 29 件從 2027年3月09日 起發貨
- 加上 32 件從 2027年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | HK$512.10 | HK$1.121 |
* 參考價格
- RS庫存編號:
- 277-8317
- 製造零件編號:
- LC136 BK088
- 製造商:
- Alpha Wire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alpha Wire | |
| Length | 457m | |
| Product Type | Cable Lacing Cord | |
| Tensile Strength | 50lb | |
| Colour | White, Black | |
| Material | Nylon | |
| Standards/Approvals | California Proposition 65, REACH (EC 1907/2006), EU 2011/65/EU(RoHS2), China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, China RoHS 2 per GB/T 26572 2011, 2015/863/EU (RoHS 3) | |
| Series | FIT Wire Management | |
| 選取全部 | ||
|---|---|---|
品牌 Alpha Wire | ||
Length 457m | ||
Product Type Cable Lacing Cord | ||
Tensile Strength 50lb | ||
Colour White, Black | ||
Material Nylon | ||
Standards/Approvals California Proposition 65, REACH (EC 1907/2006), EU 2011/65/EU(RoHS2), China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, China RoHS 2 per GB/T 26572 2011, 2015/863/EU (RoHS 3) | ||
Series FIT Wire Management | ||
豁免
Belden FIT Wire Management Series Cable Lacing Cord, 457m Length, 50 lb Tensile Strength - LC136 BK088
This cable lacing cord is a robust solution designed for effective cable management. With a substantial length of 457 m, this nylon lacing cord is available in striking black and white colours, catering to various applications in automation and electrical industries. Its high tensile strength of 50 lb ensures reliability and durability in demanding conditions.
Features & Benefits
• Crafted from high tenacity nylon for enhanced durability
• Microcrystalline finish is mercury and copper free
• Breaking strength of 50 lb supports heavy-duty applications
• Elongation capacity up to 40% accommodates various setups
• Operates efficiently within a temperature range of -55°C to 121°C
• RoHS compliant materials ensure safety and environmental standards
Applications
• Suitable for organising wires in control panels
• Ideal for securing cables in machinery and equipment
• Used for managing electrical installations in various settings
• Suitable for ensuring neatness in automotive wiring systems
How does the lacing cord handle extreme temperatures?
Its effective temperature range of -55°C to 121°C allows it to perform well in both cold and hot environments, making it versatile for various conditions often encountered in industrial applications.
What makes this cord suitable for heavy-duty usage?
The high tensile strength of 50 lb ensures that it can withstand significant stress without breaking, making it ideal for securing heavier cables in demanding setups.
Can this cord be used for outdoor applications?
While primarily designed for indoor use, it can be used outdoors as long as it is protected from direct sunlight and extreme weather to maintain its integrity.
What are the specific benefits of using nylon in this lacing cord?
Nylon provides reliable resistance to wear and tear, ensuring longevity while maintaining pliability and strength, making it a preferred choice for cable management solutions.
相关链接
- Alpha Wire Cable Lacing Cord Black Nylon 0.06in x 457 m
- Alpha Wire Cable Lacing Cord White Nylon 0.06in
- Alpha Wire Cable Lacing Cord White Nylon 0.085in
- Alpha Wire Cable Lacing Cord White Nylon 2.16mm x 45.72 m
- Alpha Wire Cable Lacing Cord White Nylon 0.06in x 457.2 m
- Alpha Wire Cable Lacing Cord White Nylon 0.027in x 48 ft
- Alpha Wire Cable Lacing Cord Black Polyethylene Terephthalate 2.16mm x 457.2 m
- Alpha Wire Cable Lacing Cord Black Nylon 0.085in