RS PRO Structural System Cable Management, 8 mm GrooveSlot 40 x 80 mm 68 mm Internal Width 35 mm Internal Height, 2 m L
- RS庫存編號:
- 850-8502
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$590.10
訂單超過 HK$250.00 免費送貨
有庫存
- 63 件準備從其他地點送貨
- 加上 9 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$590.10 |
| 6 - 29 | HK$566.50 |
| 30 + | HK$466.20 |
* 參考價格
- RS庫存編號:
- 850-8502
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Structural System Cable Management | |
| Compatible Strut Profile | 40 x 80 mm | |
| Compatible Groove Size | 8 mm | |
| Length | 2m | |
| Internal Width | 68mm | |
| Internal Height | 35mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Structural System Cable Management | ||
Compatible Strut Profile 40 x 80 mm | ||
Compatible Groove Size 8 mm | ||
Length 2m | ||
Internal Width 68mm | ||
Internal Height 35mm | ||
Standards/Approvals No | ||
RS PRO Cable Channel, 8 mm Groove, 2 m L
This RS PRO 8 mm groove slot allows you to conceal and manage your cables, creating a tidy and safe working environment. It has a 40 mm width and 80 mm height, giving you lots of room to fit and stack runs of cables.
This groove slot is constructed from a durable aluminium alloy that resists heat and electricity to maximise safety in the workplace. The material is also lightweight, making it suitable to install overhead and easy to move to different areas.
You can use this versatile product to create cable runs in a variety of locations, including on storage racks or under your computer desk or workbench. Cable management components like this are commonly used in commercial and industrial settings such as factories, offices and warehouses.
Features and Benefits
• Fits groove size of 8 mm
• Fits strut profile of 40 x 80 mm
• Internal height of 35 mm
• Internal width of 68 mm
• Length of 2 m
• RS Structural System product family;• Suitable with conduit cap 767-5610
相关链接
- Nidec Components Rotary Coded Rotary Switch
- Nidec Components Rotary Coded DIP Switch Surface Gull Wing
- Nidec Components Rotary Coded DIP Switch Surface J hook
- Nidec Components Rotary Coded DIP Switch Through Hole Solder
- Nidec Components Rotary Coded DIP Switch Through Hole PC Terminal
- Nidec Components Rotary Flush Rotary Coded DIP Switch
- Nidec Components Rotary Coded DIP Switch
- Nidec Components Slide Rotary Coded DIP Switch