RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size C

享受批量購買折扣

額外添加15件可節省3%

查看批量定價選項

小計(1 件)*

HK$163.20

Add to Basket
選擇或輸入數量
有庫存
  • 1,039 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$163.20-
15 - 74HK$156.703%
75 +HK$128.9021%

* 參考價格

RS庫存編號:
404-409
Distrelec 貨號:
304-04-240
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Cable Marker Accessory

Accessory Type

Cable Marker Application Tool

For Use With

Helagrip Cable Markers Size C

Material

Copper, Brass

Standards/Approvals

No

豁免

RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size C


This cable marker application tool from RS PRO is designed for use with size C Helagrip cable markers. You can use it to quickly and easily attach identification markers onto electrical leads. All you have to do is slide the marker onto the application tool and push it into the applicator groove. When you remove the wire, the marker is attached and the wire is ready for labelling.

This component has a PTFE (polytetrafluoroethylene) coating, which reduces friction to offer smooth application in one sliding motion. As part of the trusted RS PRO series, the tool has been tested by engineers for quality. It's ideal for use in both commercial and private settings to mark and identify electrical cables.

Features and Benefits


  • Inner diameter of 4.6 mm

  • For use with cables from 4 mm² to 16 mm²

  • Overall length of 87.5 mm

  • Shaft diameter of 5.8 mm

  • Length of chamfer of 35 mm

  • Depth of hole of 20 mm

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。