Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "R", 10 mm Cable Yellow, 4 mm Cable, 0251311671

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 盒,共 100 件)*

HK$61.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$61.60HK$0.616

* 參考價格

RS庫存編號:
845-776
製造零件編號:
0251311671
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Marker Type

Pre-Printed

Fixing Method

Clip-On

Product Type

Clip On Cable Marker

Legend

R

Series

CLI C

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

V-0 Flammability (UL94)

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker is designed for labelling unconnected conductors, providing a reliable solution for organisation in electrical applications.

Markers are pre-printed for immediate use, facilitating quick application

Offers a wide range of sizing options for different conductor cross-sections

Constructed with a flexible bellow profile, ensuring a broad application spectrum

Features high-contrast printing for optimal legibility

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。