Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "T", 10 mm Cable Yellow, 4 mm Cable, 0251311676

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 盒,共 100 件)*

HK$59.38

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
箱
每盒
每單位*
1 +HK$59.38HK$0.594

* 參考價格

RS庫存編號:
845-778
製造零件編號:
0251311676
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Product Type

Clip On Cable Marker

Fixing Method

Clip-On

Marker Type

Pre-Printed

Legend

T

Series

CLI C

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Marker Colour

Yellow

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker is designed for easy mounting on unconnected conductors, facilitating clear identification in various applications. This marker is pre-printed and ready for use, providing a straightforward labelling solution.

Markers are already printed, ensuring immediate usability

Special flexible bellow profile accommodates a wide range of applications

Designed for quick and easy fitting with minimal effort required

High-quality, permanent labelling offers enhanced clarity

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。