HellermannTyton WIC0 Snap-On Cable Marker, White, Pre-printed "3", 2.2 mm Cable Orange, 800 μm Cable, 561-00633
- RS庫存編號:
- 182-5725
- 製造零件編號:
- 561-00633 WIC0-3-PA66-OG
- 製造商:
- HellermannTyton
小計(1 袋,共 200 件)*
HK$323.90
訂單超過 HK$250.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$323.90 | HK$1.62 |
* 參考價格
- RS庫存編號:
- 182-5725
- 製造零件編號:
- 561-00633 WIC0-3-PA66-OG
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 3 | |
| Series | WIC0 | |
| Minimum Cable Diameter | 800μm | |
| Maximum Cable Diameter | 2.2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Orange | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | HF | |
| Resistance Features | Vibration Resistant | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 3 | ||
Series WIC0 | ||
Minimum Cable Diameter 800μm | ||
Maximum Cable Diameter 2.2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Orange | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals HF | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
The pre-printed WIC marker rings are easy to use and quick to install. These marker rings are ideal for cable identification, either for a new installation or to take over existing wiring.
The WICs interlock with each other for perfect text alignment. The WICs resist vibration by locking onto the cables securely. The WIC range is available in several pre-printed sizes with standard numbers, letters and symbols.
相关链接
- HellermannTyton WIC0 Cable Marker Pre-printed "3" 2 mm Cable, 561-00633 WIC0-3-PA66-OG
- HellermannTyton WIC0 Cable Marker Pre-printed "3" 2 mm Cable, 561-00634 WIC0-3-PA66-YE
- HellermannTyton WIC0 Snap-On Cable Marker 2.2 mm Cable Multicolour 561-00100 WIC0
- HellermannTyton WIC0 Cable Marker Pre-printed "+" 2 mm Cable, 561-00704 WIC0-+-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "/" 2 mm Cable, 561-00724 WIC0-/-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "+" 2 mm Cable, 561-00702 WIC0-+-PA66-RD
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "0-9" 800 μm Cable, 561-00101 WIC0
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth" 2 mm Cable, 561-00734