SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "D", 109 mm Cable, 9 mm Cable, 03680100093D
- RS庫存編號:
- 205-3525
- 製造零件編號:
- 03680100093D
- 製造商:
- SES Sterling
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 卷,共 500 件)*
HK$530.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 9 | HK$530.20 | HK$1.06 | - |
| 10 - 24 | HK$514.30 | HK$1.029 | 2% |
| 25 + | HK$487.80 | HK$0.976 | 7% |
* 參考價格
- RS庫存編號:
- 205-3525
- 製造零件編號:
- 03680100093D
- 製造商:
- SES Sterling
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SES Sterling | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | D | |
| Series | PLIO M-65 PP MDE | |
| Maximum Cable Diameter | 109mm | |
| Minimum Cable Diameter | 9mm | |
| Printable | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0, UL94 | |
| 選取全部 | ||
|---|---|---|
品牌 SES Sterling | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend D | ||
Series PLIO M-65 PP MDE | ||
Maximum Cable Diameter 109mm | ||
Minimum Cable Diameter 9mm | ||
Printable No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0, UL94 | ||
- COO (Country of Origin):
- FR
The SES Sterling's identification marker made from PP with metal particles. The marker has "D" written on it. Marker available in metal blue colour.
-20 to +70°C operating temperature range
Good resistance to acids, bases and detergents
halogen free
相关链接
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 9 mm Cable, 03680100093-
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093+
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093/
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 36801000930
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093T
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093S
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093C
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093F