HellermannTyton TULT DS Cable Marker, White, Pre-printed "Ladder Style", 4.8 mm Cable, 1.6 mm Cable, 553-71012

小計(1 件)*

HK$5,314.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,314.00

* 參考價格

RS庫存編號:
225-9767
製造零件編號:
553-71012 TULT4.8-1.6DS-1X50WH-PO-X-WH
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Product Type

Cable Marker

Legend

Ladder Style

Series

TULT DS

Maximum Cable Diameter

4.8mm

Minimum Cable Diameter

1.6mm

Colour

White

Width

50mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

RoHS

Fire Behaviour

Flame Retardant

Tensile Strength

11MPa

COO (Country of Origin):
DK

HellermannTyton Connectivity TULT DS Series Cable Marker, 1.6mm Minimum Cable Diameter, 4.8mm Maximum Cable Diameter - 553-71012 TULT4.8-1.6DS-1X50WH-PO-X-WH


This cable marker comes with dimensions suited for cables ranging from 1.6mm to 4.8mm in diameter. It offers a practical method for clear identification. This product uses heat shrink to stay securely in place and stay visible.

Features & Benefits


• Printable cable labelling allows for custom markings
• Flame retardant material enhances safety in electrical applications
• Chemical resistant properties ensure longevity in harsh environments
• Cross linked polyolefin markers provide durability and reliability
• Operating temperature range from -55 °C to +135 °C facilitates diverse usage
• Supplied in a packaged quantity of 1000 for extensive projects

Applications


• Ideal for identifying wires in automation systems
• Suitable for use in electronics and mechanical industries
• Effective in environments requiring clear cable identification
• Compatible with HellermannTyton's printer range for customised labels

What is the maximum operating temperature this marker can withstand?


This marker can function effectively at temperatures up to 135 °C, making it suitable for high-temperature environments.

How can I print on the cable markers?


These markers are designed for thermal transfer printing, allowing for easy customisation using recommended printer ribbon types.

What makes this product suitable for outdoor use?


The cable marker is chemical, solvent, and UV resistant ensuring it maintains legibility and integrity in outdoor conditions.

Can this marker be used on cables smaller than 1.6mm?


The minimum cable diameter for this marker is 1.6mm, which means it is not suitable for smaller cables.

What testing standards does this product meet?


It meets ANSI/UL 224 and other specifications ensuring its reliability and safety in various applications.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。