Partex Marking Systems PA Clip-On Cable Marker, Yellow, Pre-printed "1", 5 mm Cable Yellow, 2.5 mm Cable, PA-10003SV40.1
- RS庫存編號:
- 283-6391
- Distrelec 貨號:
- 136-80-519
- 製造零件編號:
- PA-10003SV40.1
- 製造商:
- Partex Marking Systems
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 283-6391
- Distrelec 貨號:
- 136-80-519
- 製造零件編號:
- PA-10003SV40.1
- 製造商:
- Partex Marking Systems
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Partex Marking Systems | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Marker Type | Label | |
| Legend | 1 | |
| Series | PA | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Yellow | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | No | |
| Resistance Features | Temperature Resistant, Chemical Resistant, UV Resistant, Flame Resistant | |
| 選取全部 | ||
|---|---|---|
品牌 Partex Marking Systems | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Marker Type Label | ||
Legend 1 | ||
Series PA | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Yellow | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals No | ||
Resistance Features Temperature Resistant, Chemical Resistant, UV Resistant, Flame Resistant | ||
- COO (Country of Origin):
- SE
The cable markers are high-quality products meticulously designed to fulfil specific user requirements. Renowned for their exceptional performance and reliability, they emerge as the ideal choice for a multitude of applications.
High-quality construction for durability and long-term use
Advanced technology for superior performance
Compact design for easy installation and space-saving
Multiple connectivity options for versatile use
Energy-efficient operation for cost savings
相关链接
- Partex Marking Systems PA Clip-On/Tie-On Cable Marker 5 mm Cable Black PA-10003SV40.1
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "1" 1.3 mm Cable, PA-02003SV40.1
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "2" 1.3 mm Cable, PA-02003SV40.2
- Partex Marking Systems PA Cable Marker Pre-printed "2 5 mm Cable PA-10003SV40.2
- Partex Marking Systems MD02 Cable Marker MD02/PA YELLOW 25 (1)
- Partex Marking Systems PA, MD10/PA YELLOW 25 (2) UL 94 V-0
- Partex Marking Systems PA, MD10/PA YELLOW 25 (3) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (4) UL 94 V-0