小計(1 組)*
HK$282.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$282.20 |
* 參考價格
- RS庫存編號:
- 184-6709
- 製造零件編號:
- T5441
- 製造商:
- CK
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Product Type | Cable Rod | |
| Kit Contents | 1 X Torch, 1 X Magnet, 1 X Chain | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Product Type Cable Rod | ||
Kit Contents 1 X Torch, 1 X Magnet, 1 X Chain | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
Upgrade your Mighty Rod kit with this Super Kit Upgrade Pack
Torch - LED torch to illuminate the way
Magnet - Lifts objects of up to 3kg in weight
Chain - Use with the magnet attachment to fish through a run of rods
相关链接
- CK Cable Rod 1 x Flexi Lead 1 x Ring, 5 x 1 m Rods of 6 mm Ø
- CK Cable Rod 2 x Rods of 7 mm Ø
- CK Cable Rod 2 x Rods of 6 mm Ø
- CK Cable Rod 10 x Fibreglass Composite Rods of 33 cm 1 x Cable Hook, 1 x Coiled Steel Flexi Lead 190
- CK Cable Rod 10 x Fibreglass Composite Rods 1 x Cable Hook 5 mm
- CK Cable Rod 1 x Domed Bullet 1 x Flexi Lead 1 x Hook 1 x
- CK Cable Rod 1 X Hook 1 X Flexi Lead 1 X Domed Bullet 1 X In-Line
- CK Cable Rod 4 mm Ø Rod