RS PRO Spring Steel Cable Rod Draw Wire Draw Wire
- RS庫存編號:
- 290-2576
- Distrelec 貨號:
- 304-19-276
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$435.10
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
- 加上 1 件從 2026年10月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$435.10 |
* 參考價格
- RS庫存編號:
- 290-2576
- Distrelec 貨號:
- 304-19-276
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Cable Rod Draw Wire | |
| Sub Type | Draw Wire | |
| Maximum Length | 20m | |
| Material | Spring Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Cable Rod Draw Wire | ||
Sub Type Draw Wire | ||
Maximum Length 20m | ||
Material Spring Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
RS PRO Spring Steel Cable Rod Draw Wire
This cable rod draw wire from the reliable RS PRO range can be used to thread cable through conduits or trunking. It's especially suitable for use with complex conduit runs.
The draw wire, also known as a wireman's fish tape, is constructed from spring steel wire wound around a reinforced inner cable, giving it strength and durability. It's fitted with a brass eyelet at either end to hold the cable you are routing. The draw wire's round shape enables it to flex easily in any direction. It comes in lengths of 20 metres.
This draw wire is part of the stringently tested RS PRO range, so you can be sure of a quality product. It conforms to the standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, meaning it won't damage equipment through electrostatic discharge. This kind of draw wire is particularly useful when installing cable in larger commercial premises.
Features and Benefits
• Cable rod draw wire
• Made from spring steel for strength and durability
• Length of 20 m
• Kit includes tape
• Fitted with a brass eyelet at each end
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Spring Steel Cable Rod Draw Wire Draw Wire
- RS PRO Nylon Cable Rod Draw Wire
- CK Draw Wire 15.2 m Round Spring Steel
- CK Cable Rod Draw Wire 30 m Polymer
- CK Cable Rod Draw Wire 30 m Polyoxymethylene
- CK Cable Rod Draw Wire 20 m Polymer
- CK Cable Rod Draw Wire 10 m Polymer
- CK Polyethylene Terephthalate Cable Rod Draw Tape