SES Sterling Expandable Neoprene, Chloroprene Yellow, Green Cable Sleeve, 30mm Length 11 mm Cable Diameter, HELAVIA
- RS庫存編號:
- 170-2325
- 製造零件編號:
- 2010006060
- 製造商:
- SES Sterling
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加15件可節省HK$132.00
查看批量定價選項小計(1 袋,共 100 件)*
HK$219.70
訂單超過 HK$250.00 免費送貨
有庫存
- 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$219.70 | HK$2.197 | - |
| 15 - 49 | HK$210.90 | HK$2.109 | HK$132.00 |
| 50 + | HK$202.10 | HK$2.021 | HK$880.00 |
* 參考價格
- RS庫存編號:
- 170-2325
- 製造零件編號:
- 2010006060
- 製造商:
- SES Sterling
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Yellow, Green | |
| Material | Neoprene, Chloroprene | |
| Sleeve Length | 30mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 11mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Dielectric Strength | 13kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 800μm | |
| Series | HELAVIA | |
| 選取全部 | ||
|---|---|---|
品牌 SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Yellow, Green | ||
Material Neoprene, Chloroprene | ||
Sleeve Length 30mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 11mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Dielectric Strength 13kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 800μm | ||
Series HELAVIA | ||
- COO (Country of Origin):
- FR
Green/Yellow HELAVIA® sleeves
For identifying earths and equipotential bonding connections.
相关链接
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Yellow Cable Sleeve HELAVIA
- SES Sterling Expandable Chloroprene Yellow Cable Sleeve HELAVIA
- SES Sterling Expandable Chloroprene Yellow Cable Sleeve HELAVIA
- SES Sterling Expandable Neoprene Green Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Red Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Brown Cable Sleeve HELAVIA Series