SES Sterling Expandable Neoprene Black Cable Sleeve, 25mm Length 6 mm Cable Diameter, HELAVIA Series

享受批量購買折扣

額外添加15件可節省2%

查看批量定價選項

小計(1 袋,共 100 件)*

HK$54.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 964 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 14HK$54.70HK$0.547-
15 - 49HK$53.50HK$0.5352%
50 +HK$51.90HK$0.5195%

* 參考價格

RS庫存編號:
170-7241
製造零件編號:
2010004010
製造商:
SES Sterling
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Neoprene

Sleeve Length

25mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Dielectric Strength

13kV

Wall Thickness

600μm

Series

HELAVIA

COO (Country of Origin):
FR

SES Sterling Expandable Cable Sleeve


The SES sterling black expandable cable sleeve is a protective cover with the diameter of 3mm and the length of 25mm. It is made of highly elastic polychloroprene rubber material. This sleeve has good mechanical properties along with resistance to ozone, aromatic fuels, moisture and oil.

Features and Benefits


Dielectric strength is 13kV

Tensile strength at break is >6.5MPa

Tear strength is >10 kN/m

Ultimate elongation of >500 %

Flame retardant

Maximum cable diameter is 6mm

Minimum cable diameter is 3mm

Operating temperature ranging between -30°C and 90°C

Wall thickness is 0.6mm

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL94 V-0

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。