Habia Braided Tin Plated Copper Grey Cable Sleeve 24 mm Cable Diameter, HARNBRAID Series
- RS庫存編號:
- 284-4498
- Distrelec 貨號:
- 155-08-496
- 製造零件編號:
- HARNBRAID 101-12.5
- 製造商:
- Habia
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个(每带 10 )
HK$1,016.53
- RS庫存編號:
- 284-4498
- Distrelec 貨號:
- 155-08-496
- 製造零件編號:
- HARNBRAID 101-12.5
- 製造商:
- Habia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Habia | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | Tin Plated Copper | |
| Braided | Yes | |
| Minimum Cable Diameter | 11mm | |
| Maximum Cable Diameter | 24mm | |
| Standards/Approvals | No | |
| Series | HARNBRAID | |
| 選取全部 | ||
|---|---|---|
品牌 Habia | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material Tin Plated Copper | ||
Braided Yes | ||
Minimum Cable Diameter 11mm | ||
Maximum Cable Diameter 24mm | ||
Standards/Approvals No | ||
Series HARNBRAID | ||
- COO (Country of Origin):
- SE
The shield braid described has a shrink ratio of 2:1 and a diameter ranging from 11mm to 24mm. It is constructed with tinned copper, which offers excellent conductivity and corrosion resistance. This shield braid is commonly used for providing electromagnetic interference (EMI) shielding and grounding in various applications such as cables, wires, and electronic equipment, ensuring reliable performance and signal integrity.
Rohs compliant
相关链接
- TE Connectivity Expandable Braided Tin Plated Copper Silver Cable Sleeve INSTALITE
- TE Connectivity Expandable Braided Tin Plated Copper Silver Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 9.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 5 mm Cable Diameter