- RS庫存編號:
- 716-6065
- 製造零件編號:
- 170-02000 HEGMANWO-02-PMPI-GN
- 製造商:
- HellermannTyton
4 現貨庫存,可於3工作日發貨。
已增加
單價 毎卷:100 米
HK$1,641.40
Reel(s) | Per Reel | Per Metre* |
1 - 14 | HK$1,641.40 | HK$16.414 |
15 - 49 | HK$1,575.74 | HK$15.757 |
50 + | HK$1,510.07 | HK$15.101 |
* 參考價格 |
- RS庫存編號:
- 716-6065
- 製造零件編號:
- 170-02000 HEGMANWO-02-PMPI-GN
- 製造商:
- HellermannTyton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors. Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
Features and Benefits
- Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
- Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
- Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.
- HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
Applications
- Aerospace
- Military
- Railways and Ship building industries
規格
Attribute | Value |
---|---|
Sleeve Diameter | 2mm |
Colour | Green |
Material | Meta-Aramid NOMEX |
Sleeve Length | 100m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 1mm |
Maximum Cable Diameter | 2mm |
Maximum Operating Temperature | +240°C |