TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve, 20mm Diameter, 10m Length, INSTALITE
- RS庫存編號:
- 887-2872
- 製造零件編號:
- LWB-103-20.0(10)
- 製造商:
- TE Connectivity
此產品已停售
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 887-2872
- 製造零件編號:
- LWB-103-20.0(10)
- 製造商:
- TE Connectivity
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
INSTALITE Lightweight Braid
INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.
Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes
規格
Attribute | Value |
---|---|
Sleeve Diameter | 20mm |
Colour | Silver |
Material | Nickel Plated Copper Alloy |
Sleeve Length | 10m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 15mm |
Maximum Cable Diameter | 25mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +200°C |
Shielded | Yes |
Standards Met | WSD 2516 (Performance Standard) |
Series | INSTALITE |