HellermannTyton Replacement Prong Plier Prong, For Use With Sleeves & Grommets
- RS庫存編號:
- 216-0383
- 製造零件編號:
- 621-03200 VA2.5/5 PRONG 18-SS-ML
- 製造商:
- HellermannTyton
小計(1 件)*
HK$1,223.60
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,223.60 |
* 參考價格
- RS庫存編號:
- 216-0383
- 製造零件編號:
- 621-03200 VA2.5/5 PRONG 18-SS-ML
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Tool Type | Plier Prong | |
| Product Type | Replacement Prong | |
| For Use With | Sleeves & Grommets | |
| Standards/Approvals | RoHS | |
| Series | VA2.5/5 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Tool Type Plier Prong | ||
Product Type Replacement Prong | ||
For Use With Sleeves & Grommets | ||
Standards/Approvals RoHS | ||
Series VA2.5/5 | ||
- COO (Country of Origin):
- DE
The HellermannTyton three-pronged pliers for sleeves and grommets is suitable for expanding tubing cut lengths and rubber parts.
Withstands high loading
Set of 3 2.5/5 pins
Replacement pins available in sizes 8 and 18
Note
This product includes prong only.
相关链接
- HellermannTyton Replacement Prong Plier Prong, For Use With Sleeves & Grommets
- HellermannTyton Replacement Prong Replacement Prong, For Use With Sleeves & Grommets
- HellermannTyton 28 mm Prong Length For Use With Sleeves & Grommets
- HellermannTyton 11.5 mm Prong Length For Use With Interchangeable Prong
- HellermannTyton 3 mm Prong Length For Use With Interchangeable Prong Application
- HellermannTyton 5.5 mm Prong Length For Use With Interchangeable Prong Application
- SES Sterling 23 mm Prong Length For Use With Sleeves & Grommets
- HellermannTyton Cable Sleeve Tool Plier Prong, For Use With Sleeves Up to 2 mm Diameter