HellermannTyton Cable Rack, 11-Shelves RACKATIERXL Cable Rack RACKATIERXL

小計(1 件)*

HK$2,700.00

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,700.00

* 參考價格

RS庫存編號:
351-775
製造零件編號:
RACKATIERXL
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Sub Type

Cable Rack

Product Type

Cable Rack

Cable Diameter Capacity

1m

Number of Shelves

11

Height

550mm

Standards/Approvals

No

Series

RACKATIERXL

COO (Country of Origin):
US
The HellermannTyton Multipurpose wire dispensing tool and cable bending tool, the best-selling wire dispenser of all time, has been updated and is now bigger and better than ever, available from HellermannTyton. The Rack A Tiers XL is not just a wire spool holder but also functions as a workbench, sawhorse, and pipe vise. This versatile cable dispensing tool has endless uses, primarily designed for dispensing wire from spools of various sizes. The reel holder accommodates reels up to 40 inches in diameter. It is designed to handle multiple reels, featuring 11 holes, 3 handles, and 2 'V' notches for secure storage and easy handling.

Bigger rated for cable drums up to 1m in size

Stronger can handle weight up to 226kg

Wire dispenser, pipe vise, saw horse and work bench all in one

Made with ultra durable high-density polyethylene foam

Strong enough to be used as a seat when needed

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。