StarTech.com Cable Tie, Cable Tie, 250 mm x 4mm, Black Polyamide 66
- RS庫存編號:
- 102-534
- 製造零件編號:
- CBMZT10B
- 製造商:
- StarTech.com
小計(1 包,共 100 件)*
HK$144.50
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$144.50 | HK$1.445 |
* 參考價格
- RS庫存編號:
- 102-534
- 製造零件編號:
- CBMZT10B
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Cable Tie | |
| Length | 250mm | |
| Width | 4mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL94 V-2 Fire Rated | |
| Tensile Strength | 50lb | |
| Maximum Bundle Diameter | 2.67in | |
| Standards/Approvals | UL Approved, TAA, RoHS, Lloyd's Register Certified, CE | |
| Package Size | 100 | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Cable Tie | ||
Length 250mm | ||
Width 4mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL94 V-2 Fire Rated | ||
Tensile Strength 50lb | ||
Maximum Bundle Diameter 2.67in | ||
Standards/Approvals UL Approved, TAA, RoHS, Lloyd's Register Certified, CE | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The StarTech.com Small cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. This cable ties are made of durable nylon 66 material, these tough, flexible, adjustable cable ties are tested to support up to 18 lbs of weight and are UL94 V-2 fire rated.
UL approved
Easy to install
Tool less installation
RoHS and TAA compliant
100 black cable ties are included
相关链接
- StarTech.com Cable Tie 250 mm x 4mm, Black Polyamide 66
- StarTech.com Cable Tie 250 mm x 4mm, White Polyamide 66
- StarTech.com Cable Tie 150 mm x 4mm, Black Polyamide 66
- StarTech.com Cable Tie 150 mm x 4mm, White Polyamide 66
- StarTech.com Cable Tie 250 mm x 8mm, Black Polyamide 66
- StarTech.com Cable Tie 250 mm x 8mm, White Polyamide 66
- StarTech.com Cable Tie 200 mm x 5mm, Black Polyamide 66
- StarTech.com Cable Tie 100 mm x 2.5mm, Black Polyamide 66