RS Better World

HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene

小計(1 袋,共 500 件)*

HK$3,564.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$3,564.00HK$7.128

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
147-013
製造零件編號:
156-03581 S50ROSFT8-PP/PA66HS-BK
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Product Type

Cable Tie

Length

200mm

Width

4.9mm

Colour

Black

Material

Polypropylene

Sub Type

Cable Tray Cable Tie

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Tensile Strength

185N

Maximum Operating Temperature

110°C

Series

EdgeClip

Standards/Approvals

ELV, halogen‑free, RoHS, UV-stabilised per IEC 62275

Maximum Bundle Diameter

45mm

Package Size

500

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
PL
The HellermannTyton S-Series cable ties made from Polypropylene (PP) are non hydroscopic, offer a higher chemical resistance and reduced CO2 footprint compared to a standard cable tie material. These cable ties are used to bundle and secure cables, pipes and/or hoses.

Pre-assembled 2-piece fixing tie with fir tree foot part

Cable tie head can be moved after bundling

Disc adjusts tie for pressure from various directions and minimises access of dust and dirt

Fir tree foot part can be used for a variety of panel thickness

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。